
CA3106E24-10SF80DN | |
|---|---|
DigiKey Part Number | ICA3106E24-10SF80DN-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-10SF80DN |
Description | CONN PLUG FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 24-10 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.31000 | $264.31 |
| 10 | $214.76000 | $2,147.60 |
| 25 | $180.85000 | $4,521.25 |
| 50 | $156.19000 | $7,809.50 |
| 100 | $132.16000 | $13,216.00 |



