
CA3106E24-10SF42 | |
|---|---|
DigiKey Part Number | ICA3106E24-10SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-10SF42 |
Description | CONN PLUG 7POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.94000 | $468.94 |
| 10 | $381.01000 | $3,810.10 |
| 25 | $320.85000 | $8,021.25 |
| 50 | $277.10000 | $13,855.00 |
| 100 | $234.47000 | $23,447.00 |



