
CA3106R24-10SF80F97 | |
|---|---|
DigiKey Part Number | ICA3106R24-10SF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R24-10SF80F97 |
Description | ER 7C 7#8 SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.94000 | $224.94 |
| 10 | $182.76000 | $1,827.60 |
| 25 | $153.91000 | $3,847.75 |
| 50 | $132.92000 | $6,646.00 |
| 100 | $112.47000 | $11,247.00 |



