
CA06R24-10SF80 | |
|---|---|
DigiKey Part Number | CA06R24-10SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA06R24-10SF80 |
Description | ER 7C 7#8 SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 74A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.01000 | $262.01 |
| 10 | $212.88000 | $2,128.80 |
| 25 | $179.27000 | $4,481.75 |
| 50 | $154.82000 | $7,741.00 |
| 100 | $131.01000 | $13,101.00 |



