
CA3102E32A10SBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E32A10SBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E32A10SBF80-05 |
Description | CONN RCPT FMALE 54P SILVER CRIMP |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 54 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 32-A10 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.16000 | $174.16 |
| 10 | $109.66000 | $1,096.60 |
| 25 | $77.91000 | $1,947.75 |
| 50 | $67.29000 | $3,364.50 |
| 100 | $56.94000 | $5,694.00 |


