
CA3106E32A10PB02 | |
|---|---|
DigiKey Part Number | ICA3106E32A10PB02-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32A10PB02 |
Description | CONN PLUG MALE 54P SILVER CRIMP |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 54 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 32-A10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $382.57000 | $382.57 |
| 10 | $240.88000 | $2,408.80 |
| 25 | $171.15000 | $4,278.75 |
| 50 | $147.81000 | $7,390.50 |
| 100 | $125.07000 | $12,507.00 |


