
CA3106R32A10PB | |
|---|---|
DigiKey Part Number | ICA3106R32A10PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R32A10PB |
Description | CONN PLUG MALE 54P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 54 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 32-A10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $443.87000 | $443.87 |
| 10 | $279.47000 | $2,794.70 |
| 25 | $198.57000 | $4,964.25 |
| 50 | $171.50000 | $8,575.00 |
| 100 | $145.11000 | $14,511.00 |


