
CA3106E32A10PBF42 | |
|---|---|
DigiKey Part Number | ICA3106E32A10PBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32A10PBF42 |
Description | CAB 54C 54#16 PIN PLUG |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 54 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 32-A10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.81000 | $269.81 |
| 10 | $169.88000 | $1,698.80 |
| 25 | $120.70000 | $3,017.50 |
| 50 | $104.25000 | $5,212.50 |
| 100 | $88.21000 | $8,821.00 |


