
CA3106E32A10PBF80F85 | |
|---|---|
DigiKey Part Number | ICA3106E32A10PBF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32A10PBF80F85 |
Description | CONN PLUG 54POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 54 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 32-A10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $366.89000 | $366.89 |
| 10 | $231.01000 | $2,310.10 |
| 25 | $164.14000 | $4,103.50 |
| 50 | $141.75000 | $7,087.50 |
| 100 | $119.95000 | $11,995.00 |


