
CA3106E32A10PBF0 | |
|---|---|
DigiKey Part Number | ICA3106E32A10PBF0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32A10PBF0 |
Description | CONN PLUG HSG MALE 54POS INLINE |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 54 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 32-A10 | Insert Material Polychloroprene |
Contact Type Solder Cup | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $364.56000 | $364.56 |
| 10 | $229.54000 | $2,295.40 |
| 25 | $163.09000 | $4,077.25 |
| 50 | $140.85000 | $7,042.50 |
| 100 | $119.18000 | $11,918.00 |


