Image for CA3101F18-1PB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101F18-1PB

DigiKey Part Number
CA3101F18-1PB-ND
Manufacturer
Manufacturer Product Number
CA3101F18-1PB
Description
CB 10C 10#16 PIN RECP LINE
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$124.61000$124.61
10$78.46000$784.60
25$55.75000$1,393.75
50$48.14000$2,407.00
100$40.74000$4,074.00