
CA3106E18-1SBF80G9 | |
|---|---|
DigiKey Part Number | ICA3106E18-1SBF80G9-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1SBF80G9 |
Description | CB 10C 10#16 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.81000 | $150.81 |
| 10 | $94.96000 | $949.60 |
| 25 | $67.47000 | $1,686.75 |
| 50 | $58.27000 | $2,913.50 |
| 100 | $49.30000 | $4,930.00 |




