
CA3101E18-1PB01 | |
|---|---|
DigiKey Part Number | CA3101E18-1PB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-1PB01 |
Description | CB 10C 10#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.12000 | $146.12 |
| 10 | $92.00000 | $920.00 |
| 25 | $65.37000 | $1,634.25 |
| 50 | $56.46000 | $2,823.00 |
| 100 | $47.77000 | $4,777.00 |


