
CA3106E18-1SBF80F85 | |
|---|---|
DigiKey Part Number | ICA3106E18-1SBF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1SBF80F85 |
Description | CB 10C 10#16 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.72000 | $137.72 |
| 10 | $86.71000 | $867.10 |
| 25 | $61.61000 | $1,540.25 |
| 50 | $53.21000 | $2,660.50 |
| 100 | $45.02000 | $4,502.00 |




