
CA3108F18-1SB01 | |
|---|---|
DigiKey Part Number | ICA3108F18-1SB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F18-1SB01 |
Description | CB 10C 10#16 SKT PLUG RTANG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.44000 | $143.44 |
| 10 | $90.31000 | $903.10 |
| 25 | $64.17000 | $1,604.25 |
| 50 | $55.42000 | $2,771.00 |
| 100 | $46.89000 | $4,689.00 |




