
CA3106E18-1SNB | |
|---|---|
DigiKey Part Number | ICA3106E18-1SNB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1SNB |
Description | CB 10C 10#16 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.15000 | $146.15 |
| 10 | $92.02000 | $920.20 |
| 25 | $65.38000 | $1,634.50 |
| 50 | $56.47000 | $2,823.50 |
| 100 | $47.78000 | $4,778.00 |




