
CA3108F18-1SBF80F85 | |
|---|---|
DigiKey Part Number | ICA3108F18-1SBF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F18-1SBF80F85 |
Description | CB 10C 10#16 SKT PLUG RTANG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.23000 | $134.23 |
| 10 | $84.51000 | $845.10 |
| 25 | $60.05000 | $1,501.25 |
| 50 | $51.86000 | $2,593.00 |
| 100 | $43.88000 | $4,388.00 |




