Stainless Steel 0.310" (7.87mm) 0.026" (0.66mm) 1.9 lbs 1.1 lbs/in None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-616CS

DigiKey Part Number
2343-S-616CS-ND
Manufacturer
Manufacturer Product Number
S-616CS
Description
EXT O= .312,L= .97,W= .026
Customer Reference
Detailed Description
Stainless Steel 0.310" (7.87mm) 0.026" (0.66mm) 1.9 lbs 1.1 lbs/in None
Datasheet
 Datasheet
EDA/CAD Models
S-616CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel
Manufacturer
Century Spring Corp
Diameter - Outside
0.310" (7.87mm)
Packaging
Box
Rate
1.1 lbs/in
Part Status
Active
Load
1.9 lbs
Wire Diameter
0.026" (0.66mm)
Finish
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 569
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $46.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$6.16000$6.16
50$4.58000$229.00
150$4.36000$654.00
300$4.14000$1,242.00
500$3.64000$1,820.00