Music Wire 0.280" (7.11mm) 0.029" (0.74mm) 4.3 lbs 0.97 lbs/in Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422CS

DigiKey Part Number
2343-422CS-ND
Manufacturer
Manufacturer Product Number
422CS
Description
EXT O= .281,L= 2.25,W= .029
Customer Reference
Detailed Description
Music Wire 0.280" (7.11mm) 0.029" (0.74mm) 4.3 lbs 0.97 lbs/in Zinc
Datasheet
 Datasheet
EDA/CAD Models
422CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Wire Diameter
0.029" (0.74mm)
Material
Music Wire
Diameter - Outside
0.280" (7.11mm)
Rate
0.97 lbs/in
Load
4.3 lbs
Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $46.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3.04000$3.04
50$2.07000$103.50
150$1.97000$295.50
300$1.87000$561.00
500$1.64000$820.00