Music Wire 0.270" (6.86mm) 0.025" (0.64mm) 2.9 lbs 1.3 lbs/in Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5636CS

DigiKey Part Number
2343-5636CS-ND
Manufacturer
Manufacturer Product Number
5636CS
Description
EXT O= .266,L= 1.25,W= .025
Customer Reference
Detailed Description
Music Wire 0.270" (6.86mm) 0.025" (0.64mm) 2.9 lbs 1.3 lbs/in Zinc
Datasheet
 Datasheet
EDA/CAD Models
5636CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Music Wire
Manufacturer
Century Spring Corp
Diameter - Outside
0.270" (6.86mm)
Packaging
Box
Rate
1.3 lbs/in
Part Status
Active
Load
2.9 lbs
Wire Diameter
0.025" (0.64mm)
Finish
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $46.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.94000$2.94
50$2.00000$100.00
150$1.90000$285.00
300$1.80000$540.00
500$1.59000$795.00