Music Wire 0.230" (5.84mm) 0.025" (0.64mm) 3.3 lbs 1.3 lbs/in Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5194CS

DigiKey Part Number
2343-5194CS-ND
Manufacturer
Manufacturer Product Number
5194CS
Description
EXT O= .234,L= 1.44,W= .025
Customer Reference
Detailed Description
Music Wire 0.230" (5.84mm) 0.025" (0.64mm) 3.3 lbs 1.3 lbs/in Zinc
Datasheet
 Datasheet
EDA/CAD Models
5194CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Music Wire
Manufacturer
Century Spring Corp
Diameter - Outside
0.230" (5.84mm)
Packaging
Box
Rate
1.3 lbs/in
Part Status
Active
Load
3.3 lbs
Wire Diameter
0.025" (0.64mm)
Finish
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $46.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.68000$2.68
50$1.82000$91.00
150$1.73000$259.50
300$1.65000$495.00
500$1.45000$725.00