Music Wire 0.360" (9.14mm) 0.024" (0.61mm) 2.0 lbs 0.96 lbs/in None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10-1CS

DigiKey Part Number
2343-A10-1CS-ND
Manufacturer
Manufacturer Product Number
A10-1CS
Description
EXT O= .359,L= .69,W= .024
Customer Reference
Detailed Description
Music Wire 0.360" (9.14mm) 0.024" (0.61mm) 2.0 lbs 0.96 lbs/in None
Datasheet
 Datasheet
EDA/CAD Models
A10-1CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.360" (9.14mm)
Manufacturer
Century Spring Corp
Rate
0.96 lbs/in
Packaging
Box
Load
2.0 lbs
Part Status
Active
Finish
None
Wire Diameter
0.024" (0.61mm)
Base Product Number
Material
Music Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $46.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.75000$2.75
50$1.87000$93.50
150$1.78000$267.00
300$1.69000$507.00
500$1.49000$745.00