Stainless Steel 0.240" (6.10mm) 0.022" (0.56mm) 1.6 lbs 1.0 lbs/in None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80252SCS

DigiKey Part Number
2343-80252SCS-ND
Manufacturer
Manufacturer Product Number
80252SCS
Description
EXT O= .240,L= 1.00,W= .022
Customer Reference
Detailed Description
Stainless Steel 0.240" (6.10mm) 0.022" (0.56mm) 1.6 lbs 1.0 lbs/in None
Datasheet
 Datasheet
EDA/CAD Models
80252SCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel
Manufacturer
Century Spring Corp
Diameter - Outside
0.240" (6.10mm)
Packaging
Box
Rate
1.0 lbs/in
Part Status
Active
Load
1.6 lbs
Wire Diameter
0.022" (0.56mm)
Finish
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $46.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$12.76000$12.76
15$9.27000$139.05
30$8.21000$246.30
50$3.30000$165.00
100$1.87000$187.00