CJP Series Resistors

TE Connectivity (TE)’s resistors have a mineral-filled construction, making them reliable for braking and other pulse applications

Image of TE Connectivity Passives' CJP Series Resistors TE Connectivity (TE)’s CJP series resistors are an economical and compact aluminum-housed product family offering electrical stability and reliability. With power ratings up to 1,000 W, they are suited to a wide range of electrical circuits including power supplies, inverters, servo motors and drives, and warehouse automation. With durability and mineral-filled construction, these resistors are reliable for braking and other pulse applications.

Applications
  • Power supplies
  • Inverters
  • Servo motors and drives
  • Warehouse automation
  • Electrical systems in difficult environments
Benefits
  • Larger power and size ratio, up to 1,000 W power rating
  • Aluminum enclosure enables higher operating temperature
  • High reliability and vibration-resistant

CJP Series Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CJP 60W 15R 5% LEADCJP60J15RJCJP 60W 15R 5% LEAD17 - Immediate$27.36View Details
CJP 60W 6R8 5% LEADCJP60J6R8JCJP 60W 6R8 5% LEAD20 - Immediate$27.36View Details
CJP 60W R82 5% LEADCJP60JR82JCJP 60W R82 5% LEAD18 - Immediate$27.36View Details
CJP 60W 2R7 5% LEADCJP60J2R7JCJP 60W 2R7 5% LEAD25 - Immediate$27.36View Details
CJP 60W 3R3 5% LEADCJP60J3R3JCJP 60W 3R3 5% LEAD24 - Immediate$27.36View Details
CJP 60W R56 5% LEADCJP60JR56JCJP 60W R56 5% LEAD15 - Immediate$27.36View Details
CJP 60W R39 5% LEADCJP60JR39JCJP 60W R39 5% LEAD23 - Immediate$27.36View Details
CJP 60W R68 5% LEADCJP60JR68JCJP 60W R68 5% LEAD22 - Immediate$27.36View Details
CJP 60W 1R8 5% LEADCJP60J1R8JCJP 60W 1R8 5% LEAD15 - Immediate$27.36View Details
CJP 60W 8R2 5% LEADCJP60J8R2JCJP 60W 8R2 5% LEAD16 - Immediate$27.36View Details
CJP 60W 1R2 5% LEADCJP60J1R2JCJP 60W 1R2 5% LEAD25 - Immediate$27.36View Details
CJP 60W R22 5% LEADCJP60JR22JCJP 60W R22 5% LEAD25 - Immediate$27.36View Details
CJP 60W 4R7 5% LEADCJP60J4R7JCJP 60W 4R7 5% LEAD12 - Immediate$27.36View Details
CJP 60W 18R 5% LEADCJP60J18RJCJP 60W 18R 5% LEAD13 - Immediate$27.36View Details
CJP 60W R27 5% LEADCJP60JR27JCJP 60W R27 5% LEAD23 - Immediate$27.36View Details
CJP 60W 3R9 5% LEADCJP60J3R9JCJP 60W 3R9 5% LEAD35 - Immediate$27.36View Details
CJP 60W 12R 5% LEADCJP60J12RJCJP 60W 12R 5% LEAD14 - Immediate$27.36View Details
CJP 60W 5R6 5% LEADCJP60J5R6JCJP 60W 5R6 5% LEAD23 - Immediate$27.36View Details
CJP 60W 1R0 5% LEADCJP60J1R0JCJP 60W 1R0 5% LEAD9 - Immediate$27.36View Details
CJP 60W 2R2 5% LEADCJP60J2R2JCJP 60W 2R2 5% LEAD24 - Immediate$27.36View Details
Published: 2022-11-15