12 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP60J12RJ

DigiKey Part Number
1712-CJP60J12RJ-ND
Manufacturer
Manufacturer Product Number
CJP60J12RJ
Description
CJP 60W 12R 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
4.528" L x 1.575" W (115.00mm x 40.00mm)
Resistance
12 Ohms
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
60W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$27.36000$27.36
10$19.52900$195.29
25$17.41320$435.33
50$16.09000$804.50
100$14.96580$1,496.58
250$13.73536$3,433.84
500$12.96606$6,483.03
Manufacturers Standard Package