5.6 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP60J5R6J

DigiKey Part Number
1712-CJP60J5R6J-ND
Manufacturer
Manufacturer Product Number
CJP60J5R6J
Description
CJP 60W 5R6 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
4.528" L x 1.575" W (115.00mm x 40.00mm)
Resistance
5.6 Ohms
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
60W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$27.36000$27.36
10$19.52900$195.29
Manufacturers Standard Package