
CJP60J3R3J | |
|---|---|
DigiKey Part Number | 1712-CJP60J3R3J-ND |
Manufacturer | |
Manufacturer Product Number | CJP60J3R3J |
Description | CJP 60W 3R3 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.528" L x 1.575" W (115.00mm x 40.00mm) |
Resistance 3.3 Ohms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 60W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.36000 | $27.36 |
| 10 | $19.52900 | $195.29 |

