TSV772 Series Operational Amplifiers

STMicroelectronics' dual bandwidth unity-gain-stable amplifiers are ideal for low-side current measurement

Image of STMicroelectronics TSV7722 Operational AmplifierSTMicroelectronics' TSV772x are a series of dual 20 MHz or 22 MHz bandwidth unity-gain-stable amplifiers. The input offset voltage of 200 μV max (50 μV typ.) at room temperature, optimized for common-mode close to ground, make them ideal for low-side current measurement. They operate from a single supply range and are fully specified on a load of 47 pF, allowing them easy usage as A/D converters’ input buffer.

The TSV7722IST can operate from 1.8 V to 5.5 V single supply. It offers rail-to-rail output, excellent speed/power consumption ratio, and 20 MHz gain bandwidth while consuming just 1.7 mA at 5 V. The device features an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key value to be measured.

The TSV772IQ2T can operate from a 2.0 V to 5.5 V single supply. It is a dual 20 MHz bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 13 V/µs make it ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200 µV allows accurate amplification of small-amplitude input signal.

The TSV7723IST can operate from 1.8 V to 5.5 V single supply. It is a dual 22 MHz bandwidth unity-gain-stable amplifier. It offers rail-to-rail output, excellent speed/power consumption ratio, and 22 MHz gain bandwidth product, while consuming just 1.7 mA at 5 V. The device also features an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key value to be measured.

Features
  • Gain bandwidth product 20 MHz or 22 MHz, unity-gain stable
  • High accuracy input offset voltage: 50 μV typ., 200 μV max.
  • Low input bias current: 2 pA typ
  • Low input voltage noise density: 7 nV/√Hz
  • Wide supply voltage range: 1.8 V to 5.5 V or 2.0 V to 5.5 V
  • Output rail-to-rail
  • Input common-mode range includes low rail
  • Automotive-grade and shut-down versions available
  • High-frequency signal conditioning
  • Optimized accuracy for low-side current sensing
Applications
  • Low-side current measurement
  • Photodiode amplifiers
  • Automotive current measurement and sensor signal conditioning
  • Strain gauges signal conditioning

TSV772x Series Operational Amplifier

ImageManufacturer Part NumberDescriptionSlew RateGain Bandwidth ProductCurrent - Input BiasAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8MINISOTSV7722ISTIC OPAMP GP 2 CIRCUIT 8MINISO11V/µs22 MHz2 pA26460 - Immediate$0.96View Details
IC OPAMP GP 2 CIRCUIT 10MINISOTSV7723ISTIC OPAMP GP 2 CIRCUIT 10MINISO11V/µs22 MHz2 pA7926 - Immediate$0.94View Details
IC OPAMP GP 2 CIRCUIT 8DFNTSV772IQ2TIC OPAMP GP 2 CIRCUIT 8DFN13V/µs20 MHz2 pA4286 - Immediate$1.27View Details
HIGH BANDWIDTH (22MHZ) LOW OFFSETSV7721ILTHIGH BANDWIDTH (22MHZ) LOW OFFSE11V/µs22 MHz2 pA1176 - Immediate$0.70View Details
HIGH BANDWIDTH (22MHZ) LOW OFFSETSV7721IYLTHIGH BANDWIDTH (22MHZ) LOW OFFSE11V/µs22 MHz2 pA1673 - Immediate$0.82View Details
Updated: 2022-02-21
Published: 2021-03-22