Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV772IQ2T

DigiKey Part Number
497-TSV772IQ2TTR-ND - Tape & Reel (TR)
497-TSV772IQ2TCT-ND - Cut Tape (CT)
497-TSV772IQ2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV772IQ2T
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
13V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
200 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
65 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,286
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$0.92200$9.22
25$0.83480$20.87
100$0.73880$73.88
250$0.69308$173.27
500$0.66548$332.74
1,000$0.64279$642.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61475$1,844.25
6,000$0.60103$3,606.18
9,000$0.59416$5,347.44
15,000$0.58655$8,798.25
Manufacturers Standard Package