Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
8-TSSOP 8-MSOP

TSV7722IST

DigiKey Part Number
497-TSV7722ISTTR-ND - Tape & Reel (TR)
497-TSV7722ISTCT-ND - Cut Tape (CT)
497-TSV7722ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV7722IST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV7722IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
50 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,460
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.69000$6.90
25$0.62280$15.57
100$0.54820$54.82
250$0.51264$128.16
500$0.49120$245.60
1,000$0.47357$473.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44712$1,788.48
8,000$0.43729$3,498.32
12,000$0.43236$5,188.32
20,000$0.42691$8,538.20
Manufacturers Standard Package