
TSV7721ILT | |
|---|---|
DigiKey Part Number | 497-TSV7721ILTTR-ND - Tape & Reel (TR) 497-TSV7721ILTCT-ND - Cut Tape (CT) 497-TSV7721ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV7721ILT |
Description | HIGH BANDWIDTH (22MHZ) LOW OFFSE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.49600 | $4.96 |
| 25 | $0.44560 | $11.14 |
| 100 | $0.38980 | $38.98 |
| 250 | $0.36316 | $90.79 |
| 500 | $0.34712 | $173.56 |
| 1,000 | $0.33392 | $333.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31761 | $952.83 |
| 6,000 | $0.30964 | $1,857.84 |
| 9,000 | $0.30564 | $2,750.76 |
| 15,000 | $0.30121 | $4,518.15 |
| 21,000 | $0.29862 | $6,271.02 |
| 30,000 | $0.29613 | $8,883.90 |


