Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV7721IYLT

DigiKey Part Number
497-TSV7721IYLTTR-ND - Tape & Reel (TR)
497-TSV7721IYLTCT-ND - Cut Tape (CT)
497-TSV7721IYLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV7721IYLT
Description
HIGH BANDWIDTH (22MHZ) LOW OFFSE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
50 µV
Current - Supply
1.7mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,673
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58600$5.86
25$0.52760$13.19
100$0.46300$46.30
250$0.43220$108.05
500$0.41364$206.82
1,000$0.39836$398.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37949$1,138.47
6,000$0.37025$2,221.50
9,000$0.36562$3,290.58
15,000$0.36050$5,407.50
21,000$0.35750$7,507.50
Manufacturers Standard Package