Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV7723IST

DigiKey Part Number
497-TSV7723ISTTR-ND - Tape & Reel (TR)
497-TSV7723ISTCT-ND - Cut Tape (CT)
497-TSV7723ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV7723IST
Description
IC OPAMP GP 2 CIRCUIT 10MINISO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
50 µV
Current - Supply
1.7mA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MiniSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,926
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.67400$6.74
25$0.60800$15.20
100$0.53510$53.51
250$0.50032$125.08
500$0.47932$239.66
1,000$0.46205$462.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43613$1,744.52
8,000$0.42649$3,411.92
12,000$0.42167$5,060.04
20,000$0.41633$8,326.60
Manufacturers Standard Package