RSB6 Low Profile Through-Hole Sensors
Loadstar’s RSB6 pancake style load cells can be used for compression or tension force measurement
Loadstar’s RSB6 low profile through-hole load cells offer an all-in-one solution for push or pull, tension or compression force measurements. The RSB6 sensors are made from special high-grade heat-treated alloy steel and are available in 250 kg, 500 kg, 1000 kg, 2500 kg, or 5000 kg capacities. The sensor has threaded through-holes at the center of the load cell to apply forces as well as six or eight through-holes to easily mount it and firmly hold it in place on applications.
This load cell has very good accuracy, stability, and is temperature compensated from -10°C to +40°C for use in a wide range of applications.
- Suitable for compression applications (push force measurement)
- Accuracy class: ±0.05% of full scale from load cell
- Resolution: ±0.03% of full scale
- Compensated temperature range: -10°C to +40°C
- Mounting features: threaded through-holes on bottom of load cell
- Cable length: six feet (approx.)
- Wiring diagram: red: excitation +; black: excitation +; green: signal +; white: signal - plus shield
- Failure testing
- Compression or tension force measurement
- Weight measurement
- Push force measurement
- With a special adapter, it can use for tension forces
- Contact pressure measurement
- Thrust force measurement
- Impact force measurement
RSB6 Low Profile Through-Hole Sensors
| Image | Manufacturer Part Number | Description | Sensor Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RSB6-250M-S | SENSOR FORCE 250KGF PANCAKE | Load Cell | 7 - Marketplace | $599.00 | View Details |
![]() | ![]() | RSB6-500M-S | SENSOR FORCE 500KGF PANCAKE | Load Cell | 14 - Marketplace | $599.00 | View Details |
![]() | ![]() | RSB6-01KM-S | SENSOR FORCE 1000KGF PANCAKE | Load Cell | 17 - Marketplace | $599.00 | View Details |
![]() | ![]() | RSB6-2HKM-S | SENSOR FORCE 2500KGF PANCAKE | Load Cell | 10 - Marketplace | $599.00 | View Details |
![]() | ![]() | RSB6-05KM-S | SENSOR FORCE 5000KGF PANCAKE | Load Cell | 12 - Marketplace | $599.00 | View Details |
PC Kit with USB Output and Compression Calibration
| Image | Manufacturer Part Number | Description | Sensor Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RSB6-250M-D1MU-LP-C | SENSOR FORCE 250KGF PANCAKE | Load Cell | 10 - Marketplace | $1,099.00 | View Details |
![]() | ![]() | RSB6-500M-D1MU-LP-C | SENSOR FORCE 500KGF PANCAKE | Load Cell | 9 - Marketplace | $1,099.00 | View Details |
![]() | ![]() | RSB6-01KM-D1MU-LP-C | SENSOR FORCE 1000KGF PANCAKE | Load Cell | 9 - Marketplace | $1,099.00 | View Details |
![]() | ![]() | RSB6-2HKM-D1MU-LP-C | SENSOR FORCE 2500KGF PANCAKE | Load Cell | 8 - Marketplace | $1,099.00 | View Details |
![]() | ![]() | RSB6-05KM-D1MU-LP-C | SENSOR FORCE 5000KGF PANCAKE | Load Cell | 10 - Marketplace | $1,097.00 | View Details |
PC Kit with USB Output and Tension Calibration
| Image | Manufacturer Part Number | Description | Sensor Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RSB6-250M-D1MU-LP-T | SENSOR FORCE 250KGF PANCAKE | Load Cell | 10 - Marketplace | $1,099.00 | View Details |
![]() | ![]() | RSB6-500M-D1MU-LP-T | SENSOR FORCE 500KGF PANCAKE | Load Cell | 9 - Marketplace | $1,099.00 | View Details |
![]() | ![]() | RSB6-01KM-D1MU-LP-T | SENSOR FORCE 1000KGF PANCAKE | Load Cell | 10 - Marketplace | $1,099.00 | View Details |
![]() | ![]() | RSB6-2HKM-D1MU-LP-T | SENSOR FORCE 2500KGF PANCAKE | Load Cell | 10 - Marketplace | $1,099.00 | View Details |
![]() | ![]() | RSB6-05KM-D1MU-LP-T | SENSOR FORCE 5000KGF PANCAKE | Load Cell | 10 - Marketplace | $1,097.00 | View Details |
PC Kit with USB Output and Universal Calibration
| Image | Manufacturer Part Number | Description | Sensor Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RSB6-250M-D1MU-LP-U | SENSOR FORCE 250KGF PANCAKE | Load Cell | 15 - Marketplace | $1,299.00 | View Details |
![]() | ![]() | RSB6-500M-D1MU-LP-U | SENSOR FORCE 500KGF PANCAKE | Load Cell | 10 - Marketplace | $1,299.00 | View Details |
![]() | ![]() | RSB6-01KM-D1MU-LP-U | SENSOR FORCE 1000KGF PANCAKE | Load Cell | 9 - Marketplace | $1,299.00 | View Details |
![]() | ![]() | RSB6-2HKM-D1MU-LP-U | SENSOR FORCE 2500KGF PANCAKE | Load Cell | 10 - Marketplace | $1,299.00 | View Details |
![]() | ![]() | RSB6-05KM-D1MU-LP-U | SENSOR FORCE 5000KGF PANCAKE | Load Cell | 8 - Marketplace | $1,297.00 | View Details |
PLC Kit with Analog 0 VDC to 5 VDC Output and Compression Calibration
| Image | Manufacturer Part Number | Description | Sensor Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RSB6-250M-A1K-C | SENSOR FORCE 250KGF PANCAKE | Load Cell | 9 - Marketplace | $1,048.00 | View Details |
![]() | ![]() | RSB6-500M-A1K-C | SENSOR FORCE 500KGF PANCAKE | Load Cell | 7 - Marketplace | $1,048.00 | View Details |
![]() | ![]() | RSB6-01KM-A1K-C | SENSOR FORCE 1000KGF PANCAKE | Load Cell | 9 - Marketplace | $1,048.00 | View Details |
![]() | ![]() | RSB6-2HKM-A1K-C | SENSOR FORCE 2500KGF PANCAKE | Load Cell | 11 - Marketplace | $1,048.00 | View Details |
![]() | ![]() | RSB6-05KM-A1K-C | SENSOR FORCE 5000KGF PANCAKE | Load Cell | 10 - Marketplace | $1,048.00 | View Details |
PLC Kit with Analog 0 VDC to 5 VDC Output and Tension Calibration
| Image | Manufacturer Part Number | Description | Sensor Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RSB6-250M-A1K-T | SENSOR FORCE 250KGF PANCAKE | Load Cell | 10 - Marketplace | $1,048.00 | View Details |
![]() | ![]() | RSB6-500M-A1K-T | SENSOR FORCE 500KGF PANCAKE | Load Cell | 10 - Marketplace | $1,048.00 | View Details |
![]() | ![]() | RSB6-01KM-A1K-T | SENSOR FORCE 1000KGF PANCAKE | Load Cell | 10 - Marketplace | $1,048.00 | View Details |
![]() | ![]() | RSB6-2HKM-A1K-T | SENSOR FORCE 2500KGF PANCAKE | Load Cell | 15 - Marketplace | $1,048.00 | View Details |
![]() | ![]() | RSB6-05KM-A1K-T | SENSOR FORCE 5000KGF PANCAKE | Load Cell | 10 - Marketplace | $1,048.00 | View Details |
PLC Kit with Analog 0 VDC to 5 VDC Output and Universal Calibration
| Image | Manufacturer Part Number | Description | Sensor Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RSB6-250M-A1K-U | SENSOR FORCE 250KGF PANCAKE | Load Cell | 10 - Marketplace | $1,298.00 | View Details |
![]() | ![]() | RSB6-500M-A1K-U | SENSOR FORCE 500KGF PANCAKE | Load Cell | 9 - Marketplace | $1,298.00 | View Details |
![]() | ![]() | RSB6-01KM-A1K-U | SENSOR FORCE 1000KGF PANCAKE | Load Cell | 10 - Marketplace | $1,298.00 | View Details |
![]() | ![]() | RSB6-2HKM-A1K-U | SENSOR FORCE 2500KGF PANCAKE | Load Cell | 10 - Marketplace | $1,298.00 | View Details |
![]() | ![]() | RSB6-05KM-A1K-U | SENSOR FORCE 5000KGF PANCAKE | Load Cell | 10 - Marketplace | $1,298.00 | View Details |