



RSB6-2HKM-A1K-C | |
|---|---|
DigiKey Part Number | 2263-RSB6-2HKM-A1K-C-ND |
Manufacturer | |
Manufacturer Product Number | RSB6-2HKM-A1K-C |
Description | SENSOR FORCE 2500KGF PANCAKE |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 2500.00kgf (5512lbs) |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Loadstar Sensors | Compensated Temperature -10°C ~ 40°C |
Series | Voltage - Supply 5V ~ 10V |
Packaging Box | Actuator Type Pancake |
Part Status Active | Actuator Style/Size Internal Thread, M12 x 1.75 |
Operating Force 2500.00kgf (5512lbs) | Includes Sensor, Analog Interface, Power Supply, Calibration w/Certificate |
Output Analog Voltage (0.5V ~ 4.5V) | Operating Temperature -20°C ~ 60°C |
Sensor Type Load Cell |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,048.00000 | $1,048.00 |

