Load Cell Force Sensor 250.00kgf (551lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Load Cell Force Sensor 250.00kgf (551lbs)
RSB6-Load-Cell
RSB6-Load-Cell

RSB6-250M-S

DigiKey Part Number
2263-RSB6-250M-S-ND
Manufacturer
Manufacturer Product Number
RSB6-250M-S
Description
SENSOR FORCE 250KGF PANCAKE
Customer Reference
Detailed Description
Load Cell Force Sensor 250.00kgf (551lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.05%
Manufacturer
Loadstar Sensors
Compensated Temperature
-10°C ~ 40°C
Series
Voltage - Supply
5V ~ 10V
Packaging
Box
Actuator Type
Pancake
Part Status
Active
Actuator Style/Size
Internal Thread, M10 x 1.5
Operating Force
250.00kgf (551lbs)
Includes
Sensor
Output
Analog Voltage mV/V (millivolts)
Operating Temperature
-20°C ~ 60°C
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate $75.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$599.00000$599.00