Load Cell Force Sensor 1000.00kgf (2205lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Load Cell Force Sensor 1000.00kgf (2205lbs)
RSB6-Analog-Kit
RSB6-Analog-Kit

RSB6-01KM-A1K-C

DigiKey Part Number
2263-RSB6-01KM-A1K-C-ND
Manufacturer
Manufacturer Product Number
RSB6-01KM-A1K-C
Description
SENSOR FORCE 1000KGF PANCAKE
Customer Reference
Detailed Description
Load Cell Force Sensor 1000.00kgf (2205lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.05%
Manufacturer
Loadstar Sensors
Compensated Temperature
-10°C ~ 40°C
Series
Voltage - Supply
5V ~ 10V
Packaging
Box
Actuator Type
Pancake
Part Status
Active
Actuator Style/Size
Internal Thread, M12 x 1.75
Operating Force
1000.00kgf (2205lbs)
Includes
Sensor, Analog Interface, Power Supply, Calibration w/Certificate
Output
Analog Voltage (0.5V ~ 4.5V)
Operating Temperature
-20°C ~ 60°C
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate $75.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,048.00000$1,048.00