



RSB6-01KM-S | |
|---|---|
DigiKey Part Number | 2263-RSB6-01KM-S-ND |
Manufacturer | |
Manufacturer Product Number | RSB6-01KM-S |
Description | SENSOR FORCE 1000KGF PANCAKE |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 1000.00kgf (2205lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Loadstar Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 1000.00kgf (2205lbs) | |
Output | Analog Voltage mV/V (millivolts) | |
Sensor Type | Load Cell | |
Accuracy | ±0.05% | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | 5V ~ 10V | |
Actuator Type | Pancake | |
Actuator Style/Size | Internal Thread, M12 x 1.75 | |
Includes | Sensor | |
Operating Temperature | -20°C ~ 60°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $599.00000 | $599.00 |


