Load Cell Force Sensor 1000.00kgf (2205lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Load Cell Force Sensor 1000.00kgf (2205lbs)
RSB2-Load-Cell

RSB2-01KM-S

DigiKey Part Number
2263-RSB2-01KM-S-ND
Manufacturer
Manufacturer Product Number
RSB2-01KM-S
Description
SENSOR FORCE 1000KGF PUSHBUTTON
Customer Reference
Detailed Description
Load Cell Force Sensor 1000.00kgf (2205lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.05%
Manufacturer
Loadstar Sensors
Compensated Temperature
-10°C ~ 40°C
Series
Voltage - Supply
5V ~ 10V
Packaging
Box
Actuator Type
Pushbutton
Part Status
Active
Actuator Style/Size
Round, 10mm
Operating Force
1000.00kgf (2205lbs)
Includes
Sensor
Output
Analog Voltage mV/V (millivolts)
Operating Temperature
-20°C ~ 60°C
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate $75.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$499.00000$499.00