RSB6-250M-A1K-T | |
|---|---|
DigiKey Part Number | 2263-RSB6-250M-A1K-T-ND |
Manufacturer | |
Manufacturer Product Number | RSB6-250M-A1K-T |
Description | SENSOR FORCE 250KGF PANCAKE |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 250.00kgf (551lbs) |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Loadstar Sensors | Compensated Temperature -10°C ~ 40°C |
Series | Voltage - Supply 5V ~ 10V |
Packaging Box | Actuator Type Pancake |
Part Status Active | Actuator Style/Size Internal Thread, M10 x 1.5 |
Operating Force 250.00kgf (551lbs) | Includes Sensor, Analog Interface, Power Supply, Calibration w/Certificate |
Output Analog Voltage (0.5V ~ 4.5V) | Operating Temperature -20°C ~ 60°C |
Sensor Type Load Cell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,048.00000 | $1,048.00 |