300 W Medical Grade GaN Adapters - SDM300G-U & SDM300G-UR Series

CUI Inc's compact and lightweight medical power supplies utilize GaN technology for MOPP applications

Image of CUI Inc SDM300G 300 W Medical Grade GaN AdaptersCUI Inc's SDM300G-U (three-prong) and SDM300G-UR (two-prong) series are 300 W medical grade desktop AC/DC power supplies with C14 and C18 inlet certifications for the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements. Featuring a compact size and Level VI efficiency, these medical power supplies utilize GaN technology. They continue CUI Inc's initiative to provide customers with global solutions for medical equipment.

Features
  • Gallium nitride (GaN) technology
  • Compact size, lightweight
  • 288 W ~ 300 W power
  • 12 VDC ~ 48 VDC output options
  • Universal input (90 VDC ~ 264 VDC)
  • Single regulated outputs
  • Overvoltage, overcurrent, overtemperature, and short-circuit protections
  • UL/cUL (60601), TUV
  • Level VI efficiency
  • Power factor correction
  • Custom designs available

Related Articles

SDM300G 300 W Medical Grade GaN Adapters

ImageManufacturer Part NumberDescriptionFormInput TypeVoltage - InputAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 24V 300WSDM300G-24-U2-P219AC/DC DESKTOP ADAPTER 24V 300WDesktop (Class I)Cord100 ~ 240 VAC0 - Immediate$213.11View Details
AC/DC DESKTOP ADAPTER 19V 300WSDM300G-19-U-P219AC/DC DESKTOP ADAPTER 19V 300WDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC0 - Immediate$206.85View Details
AC/DC DESKTOP ADAPTER 15V 300WSDM300G-15-U2-P219AC/DC DESKTOP ADAPTER 15V 300WDesktop (Class I)Cord100 ~ 240 VAC0 - Immediate$226.13View Details
AC/DC DESKTOP ADAPTER 24V 300WSDM300G-24-URC-P219AC/DC DESKTOP ADAPTER 24V 300WDesktop (Class II)Cord100 ~ 240 VAC0 - Immediate$215.98View Details
AC/DC DESKTOP ADAPTER 19V 300WSDM300G-19-UR-P219AC/DC DESKTOP ADAPTER 19V 300WDesktop (Class II)Cord (Sold Separately)100 ~ 240 VAC0 - Immediate$206.85View Details
AC/DC DESKTOP ADAPTER 12V 288WSDM300G-12-U2-P219AC/DC DESKTOP ADAPTER 12V 288WDesktop (Class I)Cord100 ~ 240 VAC0 - Immediate$226.13View Details
AC/DC DESKTOP ADAPTER 12V 288WSDM300G-12-UC-P219AC/DC DESKTOP ADAPTER 12V 288WDesktop (Class I)Cord100 ~ 240 VAC0 - Immediate$225.62View Details
AC/DC DESKTOP ADAPTER 12V 288WSDM300G-12-UR2-P219AC/DC DESKTOP ADAPTER 12V 288WDesktop (Class II)Cord100 ~ 240 VAC0 - Immediate$230.29View Details
AC/DC DESKTOP ADAPTER 15V 300WSDM300G-15-U-P219AC/DC DESKTOP ADAPTER 15V 300WDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC32 - Immediate$259.47View Details
AC/DC DESKTOP ADAPTER 12V 288WSDM300G-12-U-P219AC/DC DESKTOP ADAPTER 12V 288WDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC5 - Immediate
62 - Marketplace
$232.96View Details
AC/DC DESKTOP ADAPTER 19V 300WSDM300G-19-URC-P219AC/DC DESKTOP ADAPTER 19V 300WDesktop (Class II)Cord100 ~ 240 VAC0 - Immediate$215.98View Details
AC/DC DESKTOP ADAPTER 24V 300WSDM300G-24-UC-P219AC/DC DESKTOP ADAPTER 24V 300WDesktop (Class I)Cord100 ~ 240 VAC0 - Immediate$212.59View Details
AC/DC DESKTOP ADAPTER 19V 300WSDM300G-19-U2-P219AC/DC DESKTOP ADAPTER 19V 300WDesktop (Class I)Cord100 ~ 240 VAC0 - Immediate$213.11View Details
AC/DC DESKTOP ADAPTER 19V 300WSDM300G-19-UR2-P219AC/DC DESKTOP ADAPTER 19V 300WDesktop (Class II)Cord100 ~ 240 VAC0 - Immediate$217.28View Details
AC/DC DESKTOP ADAPTER 15V 300WSDM300G-15-UR2-P219AC/DC DESKTOP ADAPTER 15V 300WDesktop (Class II)Cord100 ~ 240 VAC0 - Immediate$230.29View Details
AC/DC DESKTOP ADAPTER 48V 300WSDM300G-48-UR-P219AC/DC DESKTOP ADAPTER 48V 300WDesktop (Class II)Cord (Sold Separately)100 ~ 240 VAC19 - Immediate$241.00View Details
AC/DC DESKTOP ADAPTER 24V 300WSDM300G-24-UR-P219AC/DC DESKTOP ADAPTER 24V 300WDesktop (Class II)Cord (Sold Separately)100 ~ 240 VAC39 - Immediate
60 - Marketplace
$218.21View Details
AC/DC DESKTOP ADAPTER 48V 300WSDM300G-48-URC-P219AC/DC DESKTOP ADAPTER 48V 300WDesktop (Class II)Cord100 ~ 240 VAC0 - Immediate$213.38View Details
AC/DC DESKTOP ADAPTER 48V 300WSDM300G-48-U2-P219AC/DC DESKTOP ADAPTER 48V 300WDesktop (Class I)Cord100 ~ 240 VAC0 - Immediate$210.50View Details
Published: 2022-08-31