15V 300 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM300G-15-UR2-P219

DigiKey Part Number
179-SDM300G-15-UR2-P219-ND
Manufacturer
Manufacturer Product Number
SDM300G-15-UR2-P219
Description
AC/DC DESKTOP ADAPTER 15V 300W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15V 300 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
500mW
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
Europe
Output Connector
Rectangular, 6 Position
Form
Desktop (Class II)
Cord Length
72" (1.83m)
Input Type
Cord
Input Connector
IEC 320-C18
Voltage - Input
100 ~ 240 VAC
Size / Dimension
7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)
Voltage - Output
15V
Approval Agency
CB, CE, cURus, FCC, TUV, UKCA
Current - Output (Max)
20A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
24$230.28667$5,526.88