48V 300 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM300G-48-UR-P219

DigiKey Part Number
179-SDM300G-48-UR-P219-ND
Manufacturer
Manufacturer Product Number
SDM300G-48-UR-P219
Description
AC/DC DESKTOP ADAPTER 48V 300W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
48V 300 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
48V
Current - Output (Max)
6.25A
Power (Watts)
300 W
No Load Power Consumption
500mW
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Rectangular, 6 Position
Cord Length
47" (1.20m)
Input Connector
IEC 320-C18
Size / Dimension
7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)
Approval Agency
CB, CE, cURus, FCC, TUV, UKCA
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$245.82000$245.82
5$226.04800$1,130.24
12$215.97000$2,591.64
36$203.95611$7,342.42
Manufacturers Standard Package