24V 300 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM300G-24-UC-P219

DigiKey Part Number
179-SDM300G-24-UC-P219-ND
Manufacturer
Manufacturer Product Number
SDM300G-24-UC-P219
Description
AC/DC DESKTOP ADAPTER 24V 300W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 300 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
12.5A
Power (Watts)
300 W
No Load Power Consumption
500mW
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Rectangular, 6 Position
Cord Length
72" (1.83m)
Input Connector
IEC 320-C14
Size / Dimension
7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)
Approval Agency
CB, CE, cURus, FCC, TUV, UKCA
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
24$212.59417$5,102.26