
SDM300G-19-URC-P219 | |
|---|---|
DigiKey Part Number | 179-SDM300G-19-URC-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDM300G-19-URC-P219 |
Description | AC/DC DESKTOP ADAPTER 19V 300W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 300 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 500mW |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector Rectangular, 6 Position |
Form Desktop (Class II) | Cord Length 72" (1.83m) |
Input Type Cord | Input Connector IEC 320-C18 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) |
Voltage - Output 19V | Approval Agency CB, CE, cURus, FCC, TUV, UKCA |
Current - Output (Max) 15.79A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $255.20875 | $6,125.01 |

