
SDM300G-15-U2-P219 | |
|---|---|
DigiKey Part Number | 179-SDM300G-15-U2-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDM300G-15-U2-P219 |
Description | AC/DC DESKTOP ADAPTER 15V 300W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15V 300 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 20A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $226.12750 | $5,427.06 |

