The REF-DR3KIMBGSICMA was developed to support customers during their first steps in designing with EiceDriver™ IC and CoolSiC™ MOSFET for a servo motor with inverter integration.
The H-Bridge Kit 2Go is a complete low cost system solution for driving small brushed DC motors. It contains a 32bit microcontroller including debug interface, an on board 5 V voltage regulator, reverse polarity protection for the power supply and an integrated H-Bridge capable of driving up to 6 A peak, the IFX9201SG.
EVALDRIVE3PHPFD7TOBO1 is a three-phase motor drive evaluation board with sensorless Field Oriented Control (FOC), which demonstrates Infineon’s latest SJ technology tuned specially for motor drives by introducing a complete system-level solution using discrete inverters to control and drive three-phase motors.