REF-DR3KIMBGSICMA is a reference design containing two PCBs (named as driver board and power board respectively), including a driver circuit and a three-phase inverter for motor-drive applications. The driver circuit is based on EiceDriver™ IC - 1EDI20I12MH with Miller clamp function. CoolSiC™ MOSFET – IMBG120R045M1H is the main component for the three-phase inverter.
The REF-DR3KIMBGSICMA was developed to support customers during their first steps in designing with EiceDriver™ IC and CoolSiC™ MOSFET for a servo motor with inverter integration. The iMOTION™ MADK EVAL-M1-101T control board can be used to easily evaluate the electrical performance of the system. Also, a heatsink is also provided to represent the motor housing for cooling. Even though the system could work without a cooling fan, a fan and a holder is also included for easy evaluation.
Summary of Features:
3-phase servo motor with integrated drive
1200 V, 45 mΩ CoolSiC™ MOSFET in SMD package (TO263-7L), with .XT interconnection technology
IMS (Insulated Metallic Substrate) PCBs with high thermal conductivity
Input voltage 350 – 800 VDC
Output voltage 220 VAC, 380 VAC, 480 VAC
IMBG120R045M1H: 1200 V discrete CoolSiC™ MOSFET
1EDI20I12MH: 1200 V single high-side gate driver
Benefits:
Allows passive cooling without cooling fans
Ultra-small footprint with a PCB diameter of 110 mm
High power density
Overcurrent protection
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 448-REFDR3KIMBGSICMATOBO1-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Normally In Stock
|
| Voltage In |
350 ~ 800 VDC
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph PMSM Motor |
| Power / Current Out |
5 A
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection |
| Component Count + Extras |
222 + 25
|
| Application / Target Market |
CNC Machine
Power: Industrial Power Robotics |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
1EDI20I12MH
IMBG120R045M1H |
| Date Created By Author | 2020-11 |
| Date Added To Library | 2024-12 |