The NCL30186SMRTGEVB Evaluation Board is an AC-DC power factor corrected flyback controller targeting isolated and non-isolated “Smart-dimmable” constant current LED drivers. The controller operates in a quasi-resonant mode to provide optimal efficiency. The current control algorithm supports flyback, buck-boost, and SEPIC topologies. Thanks to a novel control method, the device is able to tightly regulate a constant LED current from the primary side.
The document describes a high power-factor corrected dimmable LED driver designed to drive 21 V at 0.33 A from an input voltage range of 90 VAC to 265 VAC. The LED driver utilizes the LNK403EG from Power Integrations.
This document describes an isolated, power factor corrected, very high efficiency LED driver designed to drive a 30 V LED string at a current of 500 mA (nominal). The input voltage range is 90 VAC to 265 VAC. The LED driver uses a LNK417EG device from the LinkSwitch-PH family of ICs.
The document describes a high power-factor TRIAC dimmable LED driver designed to drive a nominal LED string voltage of 28 V at 0.5 A from an input voltage range of 90 VAC to 265 VAC. The LED driver utilizes the LNK406EG from the LinkSwitch-PH family of ICs.
This document describes an isolated, power factor corrected, very high efficiency LED driver designed to drive an LED string of 30 V at a current of 500 mA (both nominal) from an input voltage range of 90 to 265 VAC. The LED driver uses a LNK407EG device from the LinkSwitch-PH family of ICs.
This engineering report describes the design for a universal input, 22 V to 48 V, 180 mA LED driver. This power supply utilizes the LYT2004E device from the Power Integrations LYTSwitch-2 family.
The document describes a low profile T8 (
The document describes a high power factor (PF) TRIAC dimmable LED driver designed to drive a nominal LED string voltage of 30 V at 0.5 A from an input voltage range of 180 VAC to 265 VAC. The LED driver utilizes the LNK405EG from the LinkSwitch-PH family of ICs.
The document describes a high power-factor corrected dimmable LED driver designed to drive 26.5 V LED at 260 mA from an input voltage range of 185 VAC to 264 VAC. The LED driver utilizes the LNK404EG from Power Integrations.
The document describes a high power-factor corrected dimmable LED driver designed to drive a 22 V nominal LED string at 380 mA from an input voltage range of 198 VAC to 265 VAC. The LED driver utilizes the LNK403EG from Power Integrations.