The document describes a high power-factor TRIAC dimmable LED driver designed to drive a nominal LED string voltage of 28 V at 0.5 A from an input voltage range of 90 VAC to 265 VAC. The LED driver utilizes the LNK406EG from the LinkSwitch-PH family of ICs.
LinkSwitch-PH ICs allow the implementation of cost effective and low component count LED drivers which both meet power factor and harmonics limits but also offer enhanced end user experience. This includes ultra-wide dimming range, flicker free operation (even with low cost with AC line TRIAC dimmers) and fast, clean turn on.
Meets IEC 61000-4-5 ringwave, IEC 61000-3-2 Class C harmonics and EN55015 B conducted EMI
| Manufacturer | Power Integrations |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 596-1308-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
500 mA
|
| Voltage Out (Max) |
32 V
|
| Efficiency @ Conditions |
>87%, 230V in, 25~32V @ 500 mA
>84%, 115V in, 25~32V @ 500 mA |
| Features |
Dimming Control
Frequency Jitter for EMI Open Circuit Protection Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
66 kHz
|
| Component Count + Extras |
51 + 5
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Lighting: LED Home Lighting
|
| Voltage In |
90 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
LNK406
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |